SY10EL32VZG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 81
Unit Price: 5,24000 €
Datasheet

Similar


onsemi
In Stock: 84
Unit Price: 6,73000 €
Datasheet

Similar


onsemi
In Stock: 87
Unit Price: 7,83000 €
Datasheet
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL32VZG

DigiKey Part Number
576-2026-5-ND
Manufacturer
Manufacturer Product Number
SY10EL32VZG
Description
IC DIVIDER BY 2 1-BIT 8SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EL32VZG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Microchip Technology
Count Rate
3 GHz
Series
Trigger Type
Positive, Negative
Packaging
Tube
Voltage - Supply
3.3 V ~ 5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Divide-by-2
Mounting Type
Surface Mount
Direction
Up
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
8-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEL32DGonsemi81MC100LVEL32DGOS-ND5,24000 €Direct
MC10EL32DGonsemi84MC10EL32DGOS-ND6,73000 €Similar
MC10EP32DGonsemi87MC10EP32DGOS-ND7,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types