
MC100LVEL32DG | |
|---|---|
DigiKey Part Number | MC100LVEL32DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL32DG |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL32DG Models |
Category | Count Rate 2.6 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 3.8 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 1 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL32VZG-TR | Microchip Technology | 18.000 | SY100EL32VZG-TR-ND | 1,69980 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,98900 € | 39,89 € |
| 98 | 3,35735 € | 329,02 € |
| 196 | 3,23306 € | 633,68 € |
| 294 | 3,17082 € | 932,22 € |
| 588 | 3,07951 € | 1.810,75 € |
| 1.078 | 3,01302 € | 3.248,04 € |
| 2.548 | 2,93615 € | 7.481,31 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

