
SY10EL15ZC | |
|---|---|
DigiKey Part Number | SY10EL15ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL15ZC |
Description | IC CLK BUFFER 2:4 16SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL15ZC Models |
Category | Input ECL, PECL |
Manufacturer Microchip Technology | Output ECL, PECL |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution), Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
Ratio - Input:Output 2:4 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 1,71560 € | 658,79 € |
| Unit Price without VAT: | 1,71560 € |
|---|---|
| Unit Price with VAT: | 2,04156 € |

