
SY100S811ZH | |
|---|---|
DigiKey Part Number | 576-2478-ND |
Manufacturer | |
Manufacturer Product Number | SY100S811ZH |
Description | IC CLK BUFFER 2:9 28SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:9 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100S811ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:9 | |
Differential - Input:Output | Yes/Yes | |
Input | PECL, TTL | |
Output | PECL | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

