
SY100H641LJC | |
|---|---|
DigiKey Part Number | SY100H641LJC-ND |
Manufacturer | |
Manufacturer Product Number | SY100H641LJC |
Description | IC CLK BUFFER 1:9 135MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 135 MHz 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY100H641LJC Models |
Category | Input PECL |
Manufacturer Microchip Technology | Output TTL |
Series | Frequency - Max 135 MHz |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 1:9 | Supplier Device Package 28-PLCC (11.48x11.48) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 4,41553 € | 671,16 € |
| Unit Price without VAT: | 4,41553 € |
|---|---|
| Unit Price with VAT: | 5,25448 € |

