Direct
Similar
Similar
Similar

SY100EP32VZG | |
|---|---|
DigiKey Part Number | 576-2463-ND |
Manufacturer | |
Manufacturer Product Number | SY100EP32VZG |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP32VZG Models |
Category | Count Rate 4 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 1 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP32DG | onsemi | 96 | MC100EP32DGOS-ND | 8,56000 € | Direct |
| MC100EP32DR2G | onsemi | 2.423 | 488-MC100EP32DR2GCT-ND | 7,93000 € | Similar |
| MC10EP32DG | onsemi | 87 | MC10EP32DGOS-ND | 7,12000 € | Similar |
| MC10EP32DR2G | onsemi | 1.862 | 488-MC10EP32DR2GCT-ND | 7,12000 € | Similar |


