Similar
Similar
Similar
Similar
Similar
Similar

SY100EP32VKG-TR | |
|---|---|
DigiKey Part Number | SY100EP32VKG-TR-ND - Tape & Reel (TR) SY100EP32VKG-CT-ND - Cut Tape (CT) SY100EP32VKG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EP32VKG-TR |
Description | IC DIVIDER BY 2 1-BIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP32VKG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,38558 € | 2.385,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 25 | 2,00520 € | 50,13 € |
| 100 | 1,93640 € | 193,64 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |


