SY100EP14AUKG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.509
Unit Price: 6,79000 €
Datasheet

Similar


onsemi
In Stock: 250
Unit Price: 8,98000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP14AUKG-TR

DigiKey Part Number
SY100EP14AUKG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EP14AUKG-TR
Description
IC CLK BUFFER 2:5 2GHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EP14AUKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
ECL, HSTL, LVPECL
Output
ECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types