Direct
Similar

SY100EP111UTG-TX | |
|---|---|
DigiKey Part Number | SY100EP111UTG-TX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EP111UTG-TX |
Description | IC CLK BUFFER 2:10 3GHZ 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 3 GHz 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP111UTG-TX Models |
Category | Input HSTL, LVECL, LVPECL |
Manufacturer Microchip Technology | Output LVECL, LVPECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-TQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP111FARG | onsemi | 2.873 | MC100LVEP111FARGOSCT-ND | 5,71000 € | Direct |
| M100LVEP111FATWG | onsemi | 85 | 488-M100LVEP111FATWGCT-ND | 6,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,36426 € | 3.364,26 € |
| Unit Price without VAT: | 3,36426 € |
|---|---|
| Unit Price with VAT: | 4,00347 € |


