Direct
Similar
Similar
Similar

SY100ELT25ZI | |
|---|---|
DigiKey Part Number | SY100ELT25ZI-ND |
Manufacturer | |
Manufacturer Product Number | SY100ELT25ZI |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT25ZI Models |
Category | Input Signal ECL |
Manufacturer Microchip Technology | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100ELT25ZG | Microchip Technology | 0 | 576-2459-ND | 2,19011 € | Direct |
| MC100ELT25DG | onsemi | 0 | MC100ELT25DGOS-ND | 2,67643 € | Similar |
| MC100ELT25DR2G | onsemi | 0 | MC100ELT25DR2G-ND | 1,20602 € | Similar |
| MC100ELT25DTG | onsemi | 0 | MC100ELT25DTGOS-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,63900 € | 622,82 € |
| Unit Price without VAT: | 1,63900 € |
|---|---|
| Unit Price with VAT: | 1,95041 € |




