MFR Recommended
Direct
Similar

MC100ELT25DG | |
|---|---|
DigiKey Part Number | MC100ELT25DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100ELT25DG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100ELT25DG Models |
Category | Input Signal ECL |
Manufacturer onsemi | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT25DG | onsemi | 1.608 | MC100EPT25DGOS-ND | 10,29000 € | MFR Recommended |
| SY100ELT25ZG | Microchip Technology | 0 | 576-2459-ND | 2,17268 € | Direct |
| SY100ELT25ZG-TR | Microchip Technology | 1.007 | 150-SY100ELT25ZG-TRCT-ND | 2,43000 € | Similar |



