SY100ELT21LZC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 241
Unit Price: 1,42000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 18.818
Unit Price: 2,38000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 1.786
Unit Price: 6,15000 €
Datasheet

Similar


onsemi
In Stock: 650
Unit Price: 8,83000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100ELT21LZC

DigiKey Part Number
SY100ELT21LZC-ND
Manufacturer
Manufacturer Product Number
SY100ELT21LZC
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100ELT21LZC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5701,31518 €749,65 €
Unit Price without VAT:1,31518 €
Unit Price with VAT:1,56506 €