
MC100EPT25MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100EPT25MNR4GTR-ND - Tape & Reel (TR) 488-MC100EPT25MNR4GCT-ND - Cut Tape (CT) 488-MC100EPT25MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT25MNR4G |
Description | IC XLTR MS UNIDIR 8-DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT25MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | ECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,91800 € | 69,18 € |
| 25 | 6,43280 € | 160,82 € |
| 100 | 5,99420 € | 599,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,36570 € | 5.365,70 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

