Similar
Similar

SY100ELT20VZG | |
|---|---|
DigiKey Part Number | 576-1358-ND |
Manufacturer | |
Manufacturer Product Number | SY100ELT20VZG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100ELT20VZG Models |
Category | Input Signal TTL |
Manufacturer Microchip Technology | Output Signal PECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ELT20D | Rochester Electronics, LLC | 38.975 | 2156-SN65ELT20D-ND | 2,46731 € | Similar |
| SN65ELT20DR | Texas Instruments | 27.016 | 296-SN65ELT20DRCT-ND | 3,15000 € | Similar |


