Similar
Similar
Similar

SY100EL56VZG | |
|---|---|
DigiKey Part Number | 576-1985-5-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL56VZG |
Description | IC DIFF DIG MULTPL 2X2:1 20-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 2 x 2:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL56VZG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Differential Digital Multiplexer | |
Circuit | 2 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 304 | 1,83954 € | 559,22 € |
| Unit Price without VAT: | 1,83954 € |
|---|---|
| Unit Price with VAT: | 2,18905 € |


