Differential Digital Multiplexer 2 x 2:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP56DWG

DigiKey Part Number
MC100EP56DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP56DWG
Description
IC DIFF DIG MULTPL 2X2:1 20-SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EP56DWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Dual Supply
Manufacturer
onsemi
Voltage - Supply
±3V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Type
Differential Digital Multiplexer
Supplier Device Package
20-SOIC
Circuit
2 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 14.741 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,07000 €9,07 €
107,08800 €70,88 €
386,40737 €243,48 €
1146,00974 €685,11 €
2665,77677 €1.536,62 €
5325,62338 €2.991,64 €
1.0265,50316 €5.646,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,79330 €

Other Suppliers on DigiKey

14.741In Stock
Ships from Rochester Electronics, LLC