Direct
Similar
Similar
Similar

SY100EL52ZI | |
|---|---|
DigiKey Part Number | SY100EL52ZI-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL52ZI |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL52ZI Models |
Category | Clock Frequency 2.8 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply -4.2V ~ -5.5V |
Packaging Bulk | Current - Quiescent (Iq) 25 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Function Standard | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL52ZG | Microchip Technology | 0 | 576-1984-5-ND | 0,00000 € | Direct |
| MC100EL52DG | Rochester Electronics, LLC | 49.300 | 2156-MC100EL52DG-OS-ND | 3,93508 € | Similar |
| MC100EP52DG | Rochester Electronics, LLC | 21.649 | 2156-MC100EP52DG-OS-ND | 7,77000 € | Similar |
| MC100EP52DR2G | onsemi | 806 | 488-MC100EP52DR2GCT-ND | 8,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,70397 € | 647,51 € |
| Unit Price without VAT: | 1,70397 € |
|---|---|
| Unit Price with VAT: | 2,02772 € |



