
MC100EP52DG | |
|---|---|
DigiKey Part Number | MC100EP52DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP52DG |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP52DG Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 45 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Standard | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 6,03900 € | 60,39 € |
| 98 | 5,13959 € | 503,68 € |
| 196 | 4,96240 € | 972,63 € |
| 294 | 4,87364 € | 1.432,85 € |
| 588 | 4,74355 € | 2.789,21 € |
| 1.078 | 4,64880 € | 5.011,41 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |






