Similar
Similar
Similar
Similar

SY100EL33ZC | |
|---|---|
DigiKey Part Number | SY100EL33ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL33ZC |
Description | IC DIVIDER BY 4 1-BIT 8SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL33ZC Models |
Category | Count Rate 4.2 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply 3.3 V ~ 5 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Divide-by-4 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP32DG | onsemi | 96 | MC100EP32DGOS-ND | 179,81000 € | Similar |
| MC100EP32DR2G | onsemi | 2.423 | 488-MC100EP32DR2GCT-ND | 166,55000 € | Similar |
| MC10EP32DG | onsemi | 87 | MC10EP32DGOS-ND | 149,54000 € | Similar |
| MC10EP32DR2G | onsemi | 1.862 | 488-MC10EP32DR2GCT-ND | 149,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,62600 € | 617,88 € |
| Unit Price without VAT: | 1,62600 € |
|---|---|
| Unit Price with VAT: | 1,93494 € |


