SY100EL32VZC-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 18.000
Unit Price: 1,72120 €
Datasheet

Direct


onsemi
In Stock: 611
Unit Price: 5,69000 €
Datasheet
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL32VZC-TR

DigiKey Part Number
SY100EL32VZC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL32VZC-TR
Description
IC DIVIDER BY 2 1-BIT 8SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL32VZC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
1
Reset
Asynchronous
Timing
-
Count Rate
3 GHz
Trigger Type
Positive, Negative
Voltage - Supply
3.3 V ~ 5 V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,50605 €1.506,05 €
Manufacturers Standard Package
Unit Price without VAT:1,50605 €
Unit Price with VAT:1,79220 €