
MC100LVEL32DR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL32DR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL32DR2GCT-ND - Cut Tape (CT) 488-MC100LVEL32DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL32DR2G |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL32DR2G Models |
Category | Count Rate 2.6 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 3.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 1 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,32100 € | 43,21 € |
| 25 | 3,99720 € | 99,93 € |
| 100 | 3,64110 € | 364,11 € |
| 250 | 3,62864 € | 907,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,19586 € | 7.989,65 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

