SY100EL29VZC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 124
Unit Price: 4,23000 €
Datasheet

Similar


onsemi
In Stock: 1.037
Unit Price: 8,67000 €
Datasheet

Similar


onsemi
In Stock: 1.772
Unit Price: 7,87000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL29VZC

DigiKey Part Number
SY100EL29VZC-ND
Manufacturer
Manufacturer Product Number
SY100EL29VZC
Description
IC FF D-TYPE DOUBLE 1BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EL29VZC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Differential
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
1.1 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-3V ~ -5.5V
Current - Quiescent (Iq)
50 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1903,48384 €661,93 €
Unit Price without VAT:3,48384 €
Unit Price with VAT:4,14577 €