Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL29DWR2G

DigiKey Part Number
488-MC100LVEL29DWR2GTR-ND - Tape & Reel (TR)
488-MC100LVEL29DWR2GCT-ND - Cut Tape (CT)
488-MC100LVEL29DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL29DWR2G
Description
IC FF D-TYPE DOUBLE 1BIT 20SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL29DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
1.1 GHz
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,87000 €7,87 €
106,12700 €61,27 €
255,68960 €142,24 €
1005,26690 €526,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,72793 €4.727,93 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €