Direct
Similar
Similar
Similar

SY100EL17VZC | |
|---|---|
DigiKey Part Number | SY100EL17VZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL17VZC |
Description | IC DIFFERENTIAL RX 4BIT 20-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL17VZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Logic Type | Differential Receiver | |
Supply Voltage | 3.3V, 5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,19521 € | 607,09 € |
| Unit Price without VAT: | 3,19521 € |
|---|---|
| Unit Price with VAT: | 3,80230 € |




