Direct

SY100EL15LZC | |
|---|---|
DigiKey Part Number | SY100EL15LZC-ND |
Manufacturer | |
Manufacturer Product Number | SY100EL15LZC |
Description | IC CLK BUFFER 2:4 16SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL15LZC Models |
Category | Input ECL, PECL |
Manufacturer Microchip Technology | Output ECL, PECL |
Series | Voltage - Supply 3V ~ 3.8V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution), Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
Ratio - Input:Output 2:4 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EL15LZG | Microchip Technology | 0 | 576-1974-5-ND | 1,47900 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 1,70198 € | 653,56 € |
| Unit Price without VAT: | 1,70198 € |
|---|---|
| Unit Price with VAT: | 2,02536 € |


