SY100EL14VZI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 645
Unit Price: 1,93000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL14VZI

DigiKey Part Number
SY100EL14VZI-ND
Manufacturer
Manufacturer Product Number
SY100EL14VZI
Description
IC CLK BUFFER 2:5 20SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EL14VZI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
ECL, PECL
Output
ECL, PECL
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3421,74614 €597,18 €
Unit Price without VAT:1,74614 €
Unit Price with VAT:2,07791 €