
SY100EL14VZG-TR | |
|---|---|
DigiKey Part Number | 576-1555-2-ND - Tape & Reel (TR) 576-1555-1-ND - Cut Tape (CT) 576-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EL14VZG-TR |
Description | IC CLK BUFFER 2:5 20SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL14VZG-TR Models |
Category | Input ECL, PECL |
Manufacturer Microchip Technology | Output ECL, PECL |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution), Multiplexer | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Circuits 1 | Supplier Device Package 20-SOIC |
Ratio - Input:Output 2:5 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 25 | 1,88760 € | 47,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54206 € | 1.542,06 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

