Similar
Similar
Similar
Similar

SY100EL05ZG-TR | |
|---|---|
DigiKey Part Number | SY100EL05ZG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EL05ZG-TR |
Description | IC AND/NAND GATE 1-CIR 8SOIC |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL05ZG-TR Models |
Category | Schmitt Trigger Input No |
Manufacturer Microchip Technology | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 2 Input (1, 1) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL05DG | Rochester Electronics, LLC | 33.641 | 2156-MC100EL05DG-OS-ND | 31,21875 € | Similar |
| MC100EP05DG | onsemi | 69 | MC100EP05DGOS-ND | 9,13000 € | Similar |
| MC100LVEL05DG | onsemi | 96 | MC100LVEL05DGOS-ND | 6,59000 € | Similar |
| MC100LVEL05DR2G | onsemi | 2.495 | 488-MC100LVEL05DR2GCT-ND | 6,74000 € | Similar |


