MFR Recommended

MC100EL05DG | |
|---|---|
DigiKey Part Number | MC100EL05DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL05DG |
Description | IC AND/NAND GATE 1-CIR 8SOIC |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 4 Input (2, 2) Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL05DG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 4 Input (2, 2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EL05DR2G | onsemi | 36 | 488-MC10EL05DR2GCT-ND | 5,20000 € | MFR Recommended |


