Similar

SY100EL04ZI-TR | |
|---|---|
DigiKey Part Number | SY100EL04ZI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EL04ZI-TR |
Description | IC AND/NAND GATE 1-CIR 8-SOIC |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EL04ZI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45749 € | 1.457,49 € |
| Unit Price without VAT: | 1,45749 € |
|---|---|
| Unit Price with VAT: | 1,73441 € |


