
MC100EL04DG | |
|---|---|
DigiKey Part Number | MC100EL04DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL04DG |
Description | IC AND/NAND GATE 1-CIR 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL04DG Models |
Category | Schmitt Trigger Input No |
Manufacturer onsemi | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.7V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 4,52100 € | 45,21 € |
| 98 | 3,81929 € | 374,29 € |
| 196 | 3,68087 € | 721,45 € |
| 294 | 3,61153 € | 1.061,79 € |
| 588 | 3,50990 € | 2.063,82 € |
| 1.078 | 3,43587 € | 3.703,87 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

