SY100EL01ZC-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 29
Unit Price: 5,27000 €
Datasheet

Similar


onsemi
In Stock: 9.459
Unit Price: 3,61451 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 122.956
Unit Price: 9,90000 €
Datasheet

Similar


onsemi
In Stock: 983
Unit Price: 5,15000 €
Datasheet
NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL01ZC-TR

DigiKey Part Number
SY100EL01ZC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL01ZC-TR
Description
IC NOR/OR GATE 1-CIR 4-IN 8-SOIC
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL01ZC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
NOR/OR Gate
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,45226 €1.452,26 €
Manufacturers Standard Package
Unit Price without VAT:1,45226 €
Unit Price with VAT:1,72819 €