
MC100EL01DG | |
|---|---|
DigiKey Part Number | MC100EL01DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL01DG |
Description | IC NOR/OR GATE 1-CIR 4-IN 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL01DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,03900 € | 40,39 € |
| 98 | 3,39959 € | 333,16 € |
| 196 | 3,27372 € | 641,65 € |
| 294 | 3,21075 € | 943,96 € |
| 588 | 3,11828 € | 1.833,55 € |
| 1.078 | 3,05096 € | 3.288,93 € |
| 2.548 | 2,97311 € | 7.575,48 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

