Similar
Similar

SY100E111LJI-TR | |
|---|---|
DigiKey Part Number | SY100E111LJI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100E111LJI-TR |
Description | IC CLK BUFFER 1:9 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead) |
EDA/CAD Models | SY100E111LJI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | Yes/Yes | |
Input | PECL | |
Output | PECL | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.48x11.48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,60332 € | 1.952,49 € |
| Unit Price without VAT: | 2,60332 € |
|---|---|
| Unit Price with VAT: | 3,09795 € |


