Similar
Similar

SY100E111LJC | |
|---|---|
DigiKey Part Number | SY100E111LJC-ND |
Manufacturer | |
Manufacturer Product Number | SY100E111LJC |
Description | IC CLK BUFFER 1:9 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E111LJC Models |
Category | Input PECL |
Manufacturer Microchip Technology | Output PECL |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.48x11.48) |
Ratio - Input:Output 1:9 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVE111FNG | onsemi | 0 | MC100LVE111FNGOS-ND | 14,08000 € | Similar |
| MC100LVE111FNR2G | onsemi | 0 | MC100LVE111FNR2GOSCT-ND | 11,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 2,75522 € | 628,19 € |
| Unit Price without VAT: | 2,75522 € |
|---|---|
| Unit Price with VAT: | 3,27871 € |


