SY100E111LEJC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 27.280
Unit Price: 25,63700 €
Datasheet

Similar


onsemi
In Stock: 13
Unit Price: 13,11000 €
Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E111LEJC

DigiKey Part Number
SY100E111LEJC-ND
Manufacturer
Manufacturer Product Number
SY100E111LEJC
Description
IC CLK BUFFER 1:9 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SY100E111LEJC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
Yes/Yes
Input
PECL
Output
PECL
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2282,76776 €631,05 €
Unit Price without VAT:2,76776 €
Unit Price with VAT:3,29363 €