SY100E111JI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 13
Unit Price: 140,53000 €

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E111JI-TR

DigiKey Part Number
SY100E111JI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100E111JI-TR
Description
IC CLK BUFFER 1:9 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SY100E111JI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
Yes/Yes
Input
PECL
Output
PECL
Voltage - Supply
4.2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,54997 €2.662,48 €
Manufacturers Standard Package
Unit Price without VAT:3,54997 €
Unit Price with VAT:4,22446 €