Similar
Similar

SY100E111JC-TR | |
|---|---|
DigiKey Part Number | SY100E111JC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100E111JC-TR |
Description | IC CLK BUFFER 1:9 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E111JC-TR Models |
Category | Input PECL |
Manufacturer Microchip Technology | Output PECL |
Series | Voltage - Supply 4.2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.48x11.48) |
Ratio - Input:Output 1:9 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100E111FNG | onsemi | 13 | MC100E111FNGOS-ND | 13,46000 € | Similar |
| MC100E111FNR2G | onsemi | 0 | MC100E111FNR2G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,50584 € | 2.629,38 € |
| Unit Price without VAT: | 3,50584 € |
|---|---|
| Unit Price with VAT: | 4,17195 € |


