Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E111AJI-TR

DigiKey Part Number
SY100E111AJI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100E111AJI-TR
Description
IC CLK BUFFER 1:9 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SY100E111AJI-TR Models
Product Attributes
Filter Similar Products
Category
Input
PECL
Manufacturer
Microchip Technology
Output
PECL
Series
Voltage - Supply
4.2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Fanout Buffer (Distribution)
Package / Case
28-LCC (J-Lead)
Number of Circuits
1
Supplier Device Package
28-PLCC (11.48x11.48)
Ratio - Input:Output
1:9
Base Product Number
Differential - Input:Output
Yes/Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,57095 €1.928,21 €
Manufacturers Standard Package
Unit Price without VAT:2,57095 €
Unit Price with VAT:3,05943 €