Similar

SY100E111AEJC | |
|---|---|
DigiKey Part Number | SY100E111AEJC-ND |
Manufacturer | |
Manufacturer Product Number | SY100E111AEJC |
Description | IC CLK BUFFER 1:9 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SY100E111AEJC Models |
Category | Input PECL |
Manufacturer Microchip Technology | Output PECL |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Package / Case 28-LCC (J-Lead) |
Number of Circuits 1 | Supplier Device Package 28-PLCC (11.48x11.48) |
Ratio - Input:Output 1:9 | Base Product Number |
Differential - Input:Output Yes/Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDC111FN | Rochester Electronics, LLC | 27.280 | 2156-CDC111FN-ND | 25,31900 € | Similar |
| MC100E111FNG | onsemi | 13 | MC100E111FNGOS-ND | 13,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 228 | 2,73338 € | 623,21 € |
| Unit Price without VAT: | 2,73338 € |
|---|---|
| Unit Price with VAT: | 3,25272 € |



