SST49LF016C-33-4C-NHE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 98
Unit Price: 5,84000 €
Datasheet
FLASH Memory IC 16Mbit Parallel 33 MHz 32-PLCC (11.43x13.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST49LF016C-33-4C-NHE

DigiKey Part Number
SST49LF016C-33-4C-NHE-ND
Manufacturer
Manufacturer Product Number
SST49LF016C-33-4C-NHE
Description
IC FLASH 16MBIT PAR 33MHZ 32PLCC
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit Parallel 33 MHz 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
SST49LF016C-33-4C-NHE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
2M x 8
Memory Interface
Parallel
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
10µs
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types