
SST49LF008A-33-4C-NHE | |
|---|---|
DigiKey Part Number | SST49LF008A-33-4C-NHE-ND |
Manufacturer | |
Manufacturer Product Number | SST49LF008A-33-4C-NHE |
Description | IC FLASH 8MBIT PAR 33MHZ 32PLCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 33 MHz 120 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST49LF008A-33-4C-NHE Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 33 MHz |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tube | Access Time 120 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Tube: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 25 | 5,11640 € | 127,91 € |
| 100 | 4,77640 € | 477,64 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

