Similar

SST39WF400B-70-4C-MAQE | |
|---|---|
DigiKey Part Number | SST39WF400B-70-4C-MAQE-ND |
Manufacturer | |
Manufacturer Product Number | SST39WF400B-70-4C-MAQE |
Description | IC FLASH 4MBIT PARALLEL 48WFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 70 ns 48-WFBGA (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | SST39WF400B-70-4C-MAQE Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 40µs |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-WFBGA (6x4) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39WF400B-70-4I-MAQE | Microchip Technology | 0 | SST39WF400B-70-4I-MAQE-ND | 2,09415 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 1,97636 € | 1.462,51 € |
| Unit Price without VAT: | 1,97636 € |
|---|---|
| Unit Price with VAT: | 2,35187 € |


