
SST39SF040-70-4C-TU | |
|---|---|
DigiKey Part Number | 150-SST39SF040-70-4C-TU-ND |
Manufacturer | |
Manufacturer Product Number | SST39SF040-70-4C-TU |
Description | 4.5V TO 5.5V 4MBIT MULTI-PURPOSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit Parallel 70 ns 32-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10µs | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP |
| Bulk: | 234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 $ | 2,40 $ |
| 25 | 2,36600 $ | 59,15 $ |
| Unit Price without VAT: | 2,40000 $ |
|---|---|
| Unit Price with VAT: | 2,85600 $ |


