Similar
Similar
Similar
Similar

SST39SF040-45-4C-NHE | |
|---|---|
DigiKey Part Number | SST39SF040-45-4C-NHE-ND |
Manufacturer | |
Manufacturer Product Number | SST39SF040-45-4C-NHE |
Description | IC FLASH 4MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 45 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST39SF040-45-4C-NHE Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tube | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF040-55-4C-NHE | Microchip Technology | 6 | SST39SF040-55-4C-NHE-ND | 2,32000 € | Similar |
| SST39SF040-55-4I-NHE | Microchip Technology | 460 | SST39SF040-55-4I-NHE-ND | 2,41000 € | Similar |
| SST39SF040-70-4C-NHE | Microchip Technology | 206 | SST39SF040-70-4C-NHE-ND | 2,28000 € | Similar |
| SST39SF040-70-4I-NHE | Microchip Technology | 5 | SST39SF040-70-4I-NHE-ND | 2,35000 € | Similar |


