SST39LF402C-55-4C-EKE-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,90688 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,94333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,47036 €
Datasheet

Similar


Microchip Technology
In Stock: 1.124
Unit Price: 2,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,94333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,06770 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,94333 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,06770 €
Datasheet
48 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39LF402C-55-4C-EKE-T

DigiKey Part Number
SST39LF402C-55-4C-EKE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39LF402C-55-4C-EKE-T
Description
IC FLASH 4MBIT PARALLEL 48TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit Parallel 55 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST39LF402C-55-4C-EKE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
55 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,94333 €1.943,33 €
Manufacturers Standard Package
Unit Price without VAT:1,94333 €
Unit Price with VAT:2,31256 €