SST38VF6404BT-70-5I-CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,82628 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,79166 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,74882 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,75744 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,66277 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,75744 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,66277 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,75744 €
Datasheet
FLASH Memory IC 64Mbit Parallel 70 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST38VF6404BT-70-5I-CD

DigiKey Part Number
SST38VF6404BT-70-5I-CD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST38VF6404BT-70-5I-CD
Description
IC FLASH 64MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit Parallel 70 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
SST38VF6404BT-70-5I-CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes