Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SST38VF6401BT-70I/CD | |
|---|---|
DigiKey Part Number | SST38VF6401BT-70I/CD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST38VF6401BT-70I/CD |
Description | IC FLASH 64MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit Parallel 70 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | SST38VF6401BT-70I/CD Models |
Category | Memory Organization 4M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TFBGA (6x8) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST38VF6401-90-5I-B3KE-T | Microchip Technology | 0 | SST38VF6401-90-5I-B3KE-T-ND | 5,79988 € | Similar |
| SST38VF6402-90-5I-B3KE-T | Microchip Technology | 0 | SST38VF6402-90-5I-B3KE-T-ND | 5,72277 € | Similar |
| SST38VF6402BT-70I/CD | Microchip Technology | 0 | SST38VF6402BT-70I/CD-ND | 5,73135 € | Similar |
| SST38VF6403-90-5I-B3KE | Microchip Technology | 0 | SST38VF6403-90-5I-B3KE-ND | 5,63710 € | Similar |
| SST38VF6403BT-70I/CD | Microchip Technology | 0 | SST38VF6403BT-70I/CD-ND | 5,73135 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,76542 € | 14.413,55 € |
| Unit Price without VAT: | 5,76542 € |
|---|---|
| Unit Price with VAT: | 6,86085 € |


