SST38VF6404B-70-5I-TV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,11000 €
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: 7,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 158
Unit Price: 7,11000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,60078 €
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: 7,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,60078 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,83318 €
Datasheet

Similar


Microchip Technology
In Stock: 30
Unit Price: 7,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 33
Unit Price: 7,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 65
Unit Price: 7,33000 €
Datasheet
FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST38VF6404B-70-5I-TV

DigiKey Part Number
SST38VF6404B-70-5I-TV-ND
Manufacturer
Manufacturer Product Number
SST38VF6404B-70-5I-TV
Description
IC FLASH 64MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SST38VF6404B-70-5I-TV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes