
SST39VF6402B-70-4I-EKE | |
|---|---|
DigiKey Part Number | SST39VF6402B-70-4I-EKE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF6402B-70-4I-EKE |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF6402B-70-4I-EKE Models |
Category | Memory Organization 4M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST38VF6401B-70I/TV | Microchip Technology | 44 | SST38VF6401B-70I/TV-ND | 7,04000 € | Similar |
| SST38VF6402-90-5I-EKE | Microchip Technology | 62 | SST38VF6402-90-5I-EKE-ND | 7,02000 € | Similar |
| SST38VF6403-90-5I-EKE | Microchip Technology | 2 | SST38VF6403-90-5I-EKE-ND | 7,28000 € | Similar |
| SST38VF6404B-70I/TV | Microchip Technology | 30 | SST38VF6404B-70I/TV-ND | 7,04000 € | Similar |
| SST39VF6401B-70-4I-EKE | Microchip Technology | 33 | SST39VF6401B-70-4I-EKE-ND | 7,24000 € | Similar |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 25 | 6,96920 € | 174,23 € |
| 100 | 6,70570 € | 670,57 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |

